VishayRER75F2260PCSL
Res Wirewound 226Ohm 1% 30W ±20ppm/°C P Aluminum Housed Axial Card
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RER75F2260PCSL fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 226 Ohm. This part has a power rating of 30 W. Its temperature coefficient is ±20 ppm/°C. It is reliable with a failure rate grade of P. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. This device is made with wirewound technology. The RER75F2260PCSL part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

