VishayRER75F3922MC02
Res Wirewound 39.2KOhm 1% 30W ±20ppm/°C M Aluminum Housed Axial Card
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RER75F3922MC02 fixed single-mount resistor from Vishay will get you the proper resistance. This durable part has a power rating of 30 W. This product has a resistance value of 39.2K Ohm. Its temperature coefficient is ±20 ppm/°C. It is reliable with a failure rate grade of M. This part has an operating temperature of -55 to 250 °C. The RER75F3922MC02 part has an axial termination style. This device is made with wirewound technology. It has a tolerance of 1%. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

