VishayRER75F6R04RC02
Res Wirewound 6.04Ohm 1% 30W ±50ppm/°C R Aluminum Housed Axial Card
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RER75F6R04RC02 fixed single-mount resistor from Vishay will get you the proper resistance. This dependable part has a power rating of 30 W. This product has a resistance value of 6.04 Ohm. Its temperature coefficient is ±50 ppm/°C. The RER75F6R04RC02 part has an axial termination style. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. This device is made with wirewound technology. It has a tolerance of 1%. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 250 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

