SamtecRF174-03RP1-01BJ1-0200Kabelbaugruppen Koaxial
Cable Assembly Coaxial 0.2m 26AWG MMCX to SMA F-PL Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| RF174-03RP1-01BJ1-0200 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| F-PL | |
| MMCX | |
| SMA | |
| Copper | |
| 26 | |
| 0.2 | |
| 2.7 | |
| 0.48 | |
| 25.4 | |
| Black | |
| 50 | |
| -50 | |
| 90 | |
| Bag | |
| Polyvinyl Chloride | |
| Right Angle to Straight | |
| RG174 | |
| 5 | |
| Tinned Copper | |
| 101.024pF/m | |
| Gold | |
| Brass/Beryllium Copper | |
| Braid |
This device has a maximum current rating of 5 A. This part has an operating temperature range of -50 to 90 °C. This has a MMCX to SMA connector. This product comes packaged in bulk, so the parts will be stored loosely. Its wire is 26 AWG. It has a rg174 cable.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

