SamtecRF178-03SP1-03RP1-0280Kabelbaugruppen Koaxial
Cable Assembly Coaxial 0.28m 30AWG MMCX to MMCX PL-PL Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| RF178-03SP1-03RP1-0280 | |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| PL-PL | |
| MMCX | |
| MMCX | |
| Silver Plated Copper | |
| 30 | |
| 0.28 | |
| 1.8 | |
| 0.31 | |
| 10.2 | |
| 0.86 | |
| Amber | |
| 50 | |
| 170V | |
| 5 | |
| 4.83ns/m | |
| -50 | |
| 165 | |
| Bag | |
| Fluorinated Ethylene Propylene | |
| Straight to Right Angle | |
| RG-178 | |
| 3 | |
| Silver Plated Copper Clad Steel | |
| 96pF/m | |
| Gold | |
| Brass |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

