50-75% Rabatt
SamtecRF179-72RP1-74SP3-0150Kabelbaugruppen Koaxial
Cable Assembly Coaxial 0.15m 30AWG MCX to BNC PL-PL Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| RF179-72RP1-74SP3-0150 | |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| PL-PL | |
| MCX | |
| BNC | |
| Silver Plated Copper | |
| 30 | |
| 0.15 | |
| 2.54 | |
| 0.31 | |
| 10.2 | |
| 1.6 | |
| Amber | |
| 75 | |
| 1000VDC|500VAC|1200VAC | |
| -50 | |
| 165 | |
| Bag | |
| Fluorinated Ethylene Propylene | |
| Right Angle to Straight | |
| RG179 | |
| 3 | |
| Silver Plated Copper | |
| 64pF/m | |
| Gold | |
| Brass | |
| Braid |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

