SamtecRF25S-01SP1-00RJ7-0105Kabelbaugruppen Koaxial
Cable Assembly Microwave Coaxial 0.105m 25AWG SMA to SMP F-PL Bulls Eye® Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| RF25S-01SP1-00RJ7-0105 | |
| Automotive | No |
| PPAP | No |
| Microwave Coaxial | |
| F-PL | |
| SMA | |
| SMP | |
| Copper | |
| 25 | |
| 0.105 | |
| 2.06 | |
| 9 | |
| Blue | |
| 50 | |
| 5000MOhm | |
| 1000V | |
| -65 | |
| 165 | |
| Bag | |
| Bulls Eye® | |
| Fluorinated Ethylene Propylene | |
| Right Angle to Straight | |
| 5.3 | |
| 75.4pF/m | |
| ±1 | |
| Gold Over Nickel | |
| Brass/Beryllium Copper |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

