SamtecRF316-02RP1-02RP1-0147Kabelbaugruppen Koaxial
Cable Assembly Coaxial 0.147m 26AWG MCX to MCX PL-PL Solutionator Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| RF316-02RP1-02RP1-0147 | |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| PL-PL | |
| MCX | |
| MCX | |
| Silver Coated Copper | |
| 26 | |
| 0.147 | |
| 2.54 | |
| 0.51 | |
| 12.7 | |
| Amber | |
| 50 | |
| 1000V | |
| 6 | |
| -50 | |
| 165 | |
| Bag | |
| Solutionator | |
| Fluorinated Ethylene Propylene | |
| Right Angle to Right Angle | |
| RG316 | |
| 5 | |
| Silver Plated Copper Clad Steel | |
| 96.432pF/m | |
| Gold Over Nickel | |
| Brass | |
| Braid |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

