LittelfuseRF3917-000ESE-Entstörer
ESD Suppressor TVS Uni-Dir 7V 2-Pin XDFN T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.30.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 7(Typ) | |
| 8.8 | |
| 13(Typ) | |
| 2.5@8/20us | |
| 0.025(Typ) | |
| 1 | |
| 0.3(Typ) | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.27(Max) mm |
| Verpackungsbreite | 0.3 mm |
| Verpackungslänge | 0.6 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | XDFN |
| 2 | |
| Leitungsform | No Lead |
Even low voltage discharges can cause damage to electronic components so get this tvs RF3917-000 ESD protection device from Littelfuse for added protection. This ESD diode has a maximum ESD protection device voltage of ±22@Air Gap/±22@Contact Disc kV. This device's maximum clamping voltage is 13(Typ) V. This ESD diode has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 0.3(Typ) pF. It is made in a single configuration.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

