VishayRGP02-12E-E3/54Gleichrichter

Diode Switching 1.2KV 0.5A 2-Pin DO-41 T/R

Switch from an AC voltage to a DC voltage using a switching diode RGP02-12E-E3/54 rectifier from Vishay. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 20 A, while its maximum continuous forward current is 0.5@Ta=55C A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C.

Import TariffMay apply to this part

7.285 Stück: morgen versandbereit

    Total0,17 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2222+
      Manufacturer Lead Time:
      7 Wochen
      Minimum Of :
      1
      Maximum Of:
      5499
      Country Of origin:
      China
         
      • Price: 0,1734 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2222+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      China
      • In Stock: 1.785 Stück
      • Price: 0,1734 €
    • (5500)

      morgen versandbereit

      Increment:
      5500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2346+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      China
      • In Stock: 5.500 Stück
      • Price: 0,0716 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.