| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.10.00.70 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 1200 |
| Single | |
| 1200 | |
| 0.5@Ta=55C | |
| 20 | |
| 1.8@0.1A | |
| 5 | |
| 300 | |
| -65 | |
| 175 | |
| Ammo | |
| Commercial | |
| Durchmesser | 2.7(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 5.21(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-41 |
| 2 | |
| Leitungsform | Through Hole |
Converting from AC to DC is simple when using a switching diode RGP02-12E-E3/73 rectifier from Vishay. Its peak non-repetitive surge current is 20 A, while its maximum continuous forward current is 0.5@Ta=55C A. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 175 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

