VishayRH0051K000FE02
Res Wirewound 1KOhm 1% 7.5W ±20ppm/°C Aluminum Housed Axial Card
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RH0051K000FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This dependable part has a power rating of 7.5 W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±20 ppm/°C. It has a tolerance of 1%. The RH0051K000FE02 part has an axial termination style. This device is made with wirewound technology. This product is 28.58 mm long, 8.13 mm tall and 16.41 mm deep. This part has an operating temperature of -55 to 250 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

