VishayRH005200R0FE02
Res Wirewound 200Ohm 1% 7.5W ±20ppm/°C Aluminum Housed Axial Card
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RH005200R0FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 200 Ohm. This dependable part has a power rating of 7.5 W. Its temperature coefficient is ±20 ppm/°C. This device utilizes wirewound technology. The RH005200R0FE02 part has an axial termination style. This product is 28.58 mm long, 8.13 mm tall and 16.41 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

