VishayRH01045R00FE02
Res Wirewound 45Ohm 1% 12.5W ±20ppm/°C Aluminum Housed Axial Card
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RH01045R00FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 45 Ohm. This durable part has a power rating of 12.5 W. Its temperature coefficient is ±20 ppm/°C. The RH01045R00FE02 part has an axial termination style. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep. This device is made with wirewound technology. This part has an operating temperature of -55 to 250 °C. It has a tolerance of 1%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

