VishayRH025100R0FE02
Res Wirewound 100Ohm 1% 25W ±20ppm/°C Aluminum Housed Axial Card
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RH025100R0FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 100 Ohm. This dependable part has a power rating of 25 W. Its temperature coefficient is ±20 ppm/°C. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. The RH025100R0FE02 part has an axial termination style. This part has an operating temperature of -55 to 250 °C. It has a tolerance of 1%. This device is made with wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

