VishayRH025150R0FC02
Res Wirewound 150Ohm 1% 25W ±20ppm/°C Aluminum Housed Axial Card
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RH025150R0FC02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 150 Ohm. This durable part has a power rating of 25 W. Its temperature coefficient is ±20 ppm/°C. The RH025150R0FC02 part has an axial termination style. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. This device is made with wirewound technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

