VishayRH05024R00FE02
Res Wirewound 24Ohm 1% 50W ±20ppm/°C Aluminum Housed Axial Card
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RH05024R00FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This durable part has a power rating of 50 W. This product has a resistance value of 24 Ohm. Its temperature coefficient is ±20 ppm/°C. It has a tolerance of 1%. The RH05024R00FE02 part has an axial termination style. This device is made with wirewound technology. This part has an operating temperature of -55 to 250 °C. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

