VishayRH0503R000FE02
Res Wirewound 3Ohm 1% 50W ±50ppm/°C Aluminum Housed Axial Card
| Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RH0503R000FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 3 Ohm. This durable part has a power rating of 50 W. Its temperature coefficient is ±50 ppm/°C. It has a tolerance of 1%. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. This device is made with wirewound technology. The RH0503R000FE02 part has an axial termination style. This part has an operating temperature of -55 to 250 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

