VishayRH050800R0FC02

Res Wirewound 800Ohm 1% 50W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH050800R0FC02 fixed single-mount resistor from Vishay will get you the proper resistance. This part has a power rating of 50 W. This product has a resistance value of 800 Ohm. Its temperature coefficient is ±20 ppm/°C. This device utilizes wirewound technology. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. This part has an operating temperature of -55 to 250 °C. It has a tolerance of 1%. The RH050800R0FC02 part has an axial termination style.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    14 Wochen
    • Price: 28,2644 €
    1. 1+28,2644 €
    2. 10+23,7555 €
    3. 100+12,8319 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.