VishayRH050R7000FC02
Res Wirewound 700mOhm 1% 50W ±100ppm/°C Aluminum Housed Axial Card
| Not Compliant | |
| EAR99 | |
| Active | |
| RH050R7000FC02 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RH050R7000FC02 fixed single-mount resistor from Vishay will get you the proper resistance. This durable part has a power rating of 50 W. This product has a resistance value of 700m Ohm. Its temperature coefficient is ±100 ppm/°C. This device is made with wirewound technology. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. This part has an operating temperature of -55 to 250 °C. The RH050R7000FC02 part has an axial termination style. It has a tolerance of 1%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

