Stackpole ElectronicsRHC2512FT68R0Widerstand, fest, Oberflächenmontage, einzeln

Res Thick Film 2512 68 Ohm 1% 2W ±100ppm/°C Pad SMD T/R

This is a RHC2512FT68R0 fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 68 Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with thick film technology. It has a tolerance of 1%. This product is 6.3 mm long, 0.6 mm tall and 3.2 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

3.910 Stück: morgen versandbereit

    Total41,95 €Price for 349

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2151+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      349
      Maximum Of:
      3910
      Country Of origin:
      Japan
         
      • Price: 0,1202 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2151+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Japan
      • In Stock: 3.910 Stück
      • Price: 0,1202 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.