AmphenolRJF5442200Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 RCP 8 POS Solder ST Panel Mount 8 Terminal 1 Port Cat 5e
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| RCP | |
| 8 | |
| 8 | |
| 8 | |
| Cat 5e | |
| Solder | |
| Straight | |
| 500 | |
| -40 | |
| 85 | |
| Single | |
| 42 | |
| 31 | |
| 31 | |
| Panel Mount |
Use this modular rj-45 RJF5442200 telephone and telecom connector from Amphenol to provide a secure connection for your high-speed network. This RCP connector has 8 RCP contacts. It has a straight body orientation. It has a receptacle type gender. This connector has a single port. This product is 42 mm long, 31 mm tall and 31 mm deep. This part has an operating temperature of -40 to 85 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

