AmphenolRJF72G00Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 RCP 8 POS Solder ST Jam Nut 8 Terminal 1 Port Cat 5e
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| RCP | |
| 8 | |
| 8 | |
| 8 | |
| Cat 5e | |
| Solder | |
| Straight | |
| 500 | |
| -40 | |
| 85 | |
| Single | |
| 41.3 | |
| Jam Nut |
You will never drop a call again with this rj-45 RJF72G00 telephone and telecom connector from Amphenol. This RCP connector has 8 RCP contacts. It has a straight body orientation. It has a receptacle type gender. This connector has a single port. It uses the solder termination method. This part has an operating temperature of -40 to 85 °C. This product is 41.3 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

