AmphenolRJFTV21NSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 RCP 8 POS ST Flange Mount 8 Terminal 1 Port Cat 5e
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.4020 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| RCP | |
| 8 | |
| 8 | |
| 8 | |
| Cat 5e | |
| Straight | |
| 500 | |
| No | |
| Aluminum | |
| Nickel | |
| -40 | |
| 85 | |
| Single | |
| 43.1 | |
| 36.53 | |
| 36.53 | |
| Flange Mount |
A secure connection has never been easier to retain with this ip67 rj-45 RJFTV21N telephone and telecom connector from Amphenol. This RCP connector has 8 RCP contacts. This connector has a single port. It has a straight body orientation. It has a receptacle type gender. This part has an operating temperature of -40 to 85 °C. This product is 43.1 mm long, 36.53 mm tall and 36.53 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

