BournsRJR24FW202PWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 0.1% 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 2K | |
| 10% | |
| 300 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 150 | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 2.19 | |
| 25(Elec) | |
| 1 | |
| 9000 | |
| 25 | |
| 200 | |
| Tube | |
| 9.53 | |
| 4.83 | |
| 11.55 | |
| 0.709 | |
| P | |
| Through Hole |
Infrequently adjust the resistor value for your circuit with this RJR24FW202P potentiometer from Bourns. This product has a resistance value of 2K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The RJR24FW202P part has a pin termination style. This product is 9.53 mm long, 11.55 mm tall and 4.83 mm deep. It is reliable with a failure rate grade of P. This part has an operating temperature of -55 to 150 °C. This device utilizes cermet technology. It has a tolerance of 10%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

