BournsRJR24FW504RWiderstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 0.01% 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube

Are you looking for a way to calibrate resistance and optimize your circuit? Then this RJR24FW504R potentiometer from Bourns is your solution! This product has a resistance value of 500K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 9.53 mm long, 11.55 mm tall and 4.83 mm deep. It has a tolerance of 10%. This part has an operating temperature of -55 to 150 °C. The RJR24FW504R part has a pin termination style. This device is made with cermet technology. It is reliable with a failure rate grade of R.

Import TariffMay apply to this part

Auf Lager: 96 Stück

Quantity Increments of 200 Minimum 200
  • Date Code:
    2340+
    Manufacturer Lead Time:
    10 Wochen
    Country Of origin:
    Costa Rica
    • Price: 4,1955 €
    1. 200+4,1955 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.