KOA CorporationRK1/4DCT52R4994FWiderstand, fest, Einzeldurchsteckloch

Res Metal Film 4.99M Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this RK1/4DCT52R4994F fixed single through-hole resistor from KOA Speer Electronics will get the job done. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 4.99M Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The RK1/4DCT52R4994F part has an axial termination style. It has a tolerance of 1%. This product is 6.3 mm long. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

4.292 Stück: Versand in vsl. 2 Tagen

    Total57,79 €Price for 449

    • Service Fee  6,05 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2218+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      449
      Maximum Of:
      4292
      Country Of origin:
      Japan
         
      • Price: 0,1287 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2218+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Japan
      • In Stock: 4.292 Stück
      • Price: 0,1287 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.