KOA CorporationRK73B1ETTP122JWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 1.2K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73B1ETTP122J fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 1.2K Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.

Import TariffMay apply to this part

170.000 Stück: morgen versandbereit

    Total16,00 €Price for 10000

    • (10000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2531+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 170.000 Stück
      • Price: 0,0016 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.