KOA CorporationRK73B1JTTD471JWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 470 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73B1JTTD471J fixed single surface-mount resistor from KOA Speer Electronics. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 470 Ohm. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device utilizes thick film technology.

Import TariffMay apply to this part

75.000 Stück: morgen versandbereit

    Total8,00 €Price for 5000

    • (5000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2531+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 75.000 Stück
      • Price: 0,0016 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.