KOA CorporationRK73B2HTTE303JWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 2010 30K Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73B2HTTE303J fixed single surface-mount resistor from KOA Speer Electronics. This dependable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 30K Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with thick film technology. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.