KOA CorporationRK73B2HTTE391JWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 2010 390 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73B2HTTE391J fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 390 Ohm. This durable part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Date Code:
    2545+
    Manufacturer Lead Time:
    6 Wochen
    Country Of origin:
    Japan
    • Price: 0,0229 €
    1. 4000+0,0229 €
    2. 8000+0,0221 €
    3. 12000+0,0219 €
    4. 20000+0,0213 €
    5. 28000+0,0212 €
    6. 40000+0,0209 €
    7. 48000+0,0208 €
    8. 96000+0,0206 €
    9. 100000+0,0205 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.