10-25% Rabatt

KOA CorporationRK73B3ATTE105JWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 2512 1M Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

The RK73B3ATTE105J fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 1M Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes thick film technology. It has a tolerance of 5%. This product is 6.3 mm long, 0.6 mm tall and 3.1 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Date Code:
    2327+
    Manufacturer Lead Time:
    6 Wochen
    Country Of origin:
    Japan
    • Price: 0,0340 €
    1. 4000+0,0340 €
    2. 8000+0,0327 €
    3. 12000+0,0321 €
    4. 20000+0,0318 €
    5. 24000+0,0298 €
    6. 28000+0,0293 €
    7. 40000+0,0291 €
    8. 48000+0,0288 €
    9. 96000+0,0286 €
    10. 100000+0,0284 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.