10-25% Rabatt

KOA CorporationRK73B3ATTE682JWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 2512 6.8K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73B3ATTE682J fixed single surface-mount resistor from KOA Speer Electronics. This part has a power rating of 1 W. This product has a resistance value of 6.8K Ohm. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This device utilizes thick film technology. This product is 6.3 mm long, 0.6 mm tall and 3.1 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

3.498 Stück: morgen versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2140+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      3498
      Country Of origin:
      China
         
      • Price: 0,0430 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2140+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 3.498 Stück
      • Price: 0,0430 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.