KOA CorporationRK73H1ETTP1211FWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 1.21K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H1ETTP1211F fixed single surface-mount resistor from KOA Speer Electronics. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 1.21K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device is made with thick film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

Auf Lager: 10.900 Stück

Regional Inventory: 900

    Total3,96 €Price for 900

    900 auf Lager: morgen versandbereit

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2414+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      900
      Maximum Of:
      900
      Country Of origin:
      China
         
      • Price: 0,0044 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2414+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 900 Stück
      • Price: 0,0044 €
    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2411+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 10.000 Stück
      • Price: 0,0011 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.