KOA CorporationRK73H1ETTP1652FWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 16.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H1ETTP1652F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 16.5K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

Auf Lager: 190.000 Stück

Regional Inventory: 160.000

    Total50,00 €Price for 20000

    160.000 auf Lager: morgen versandbereit

    • (10000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2536+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 160.000 Stück
      • Price: 0,0025 €
    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2448+
      Manufacturer Lead Time:
      8 Wochen
      • In Stock: 30.000 Stück
      • Price: 0,0018 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.