KOA CorporationRK73H1ETTP3163FWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 316K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H1ETTP3163F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 316K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

40.000 Stück: Versand in vsl. 2 Tagen

    Total57,00 €Price for 30000

    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2339+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 40.000 Stück
      • Price: 0,0019 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.