KOA CorporationRK73H1ETTP5232FWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 52.3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H1ETTP5232F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 52.3K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 1%. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

Auf Lager: 200.000 Stück

Regional Inventory: 180.000

    Total43,00 €Price for 10000

    180.000 auf Lager: Versand in vsl. 2 Tagen

    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      6 Wochen
      • In Stock: 180.000 Stück
      • Price: 0,0043 €
    • (10000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2540+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 20.000 Stück
      • Price: 0,0027 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.