KOA CorporationRK73H1ETTP7502FWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 75K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H1ETTP7502F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 75K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This device utilizes thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

Auf Lager: 1.550.000 Stück

Regional Inventory: 110.000

    Total75,00 €Price for 30000

    110.000 auf Lager: morgen versandbereit

    • (10000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2418+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 110.000 Stück
      • Price: 0,0025 €
    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2518+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 1.380.000 Stück
      • Price: 0,0025 €
    • (10000)

      Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2434+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 60.000 Stück
      • Price: 0,0026 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.