KOA CorporationRK73H1HTTC4530FWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0201 453 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H1HTTC4530F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 453 Ohm. This dependable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This device is made with thick film technology. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 0,0059 €
    1. 10000+0,0059 €
    2. 20000+0,0058 €
    3. 40000+0,0057 €
    4. 60000+0,0055 €
    5. 100000+0,0054 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.