KOA CorporationRK73H2ATTD1502FWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0805 15K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H2ATTD1502F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 15K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This device is made with thick film technology.

Import TariffMay apply to this part

65.000 Stück: Versand in vsl. 2 Tagen

    Total80,00 €Price for 20000

    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2514+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 65.000 Stück
      • Price: 0,0040 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.