KOA CorporationRK73H2ATTDD1R00FWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0805 1 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H2ATTDD1R00F fixed single surface-mount resistor from KOA Speer Electronics. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 1 Ohm. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This device is made with thick film technology.

40.000 Stück: Versand in vsl. 2 Tagen

    Total108,00 €Price for 30000

    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2440+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 40.000 Stück
      • Price: 0,0036 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.