RECOM PowerRKZ-0505S/PDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 5VIN 1-OUT 5V 0.4A 1W Medical 4-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 5 | |
| 0.4 | |
| 1 | |
| 3000VDC | |
| DC/DC | |
| 85 | |
| Yes | |
| 15% | |
| 1.2%/1%Vi(Typ) | |
| 84(Typ) | |
| -40 | |
| 90 | |
| Tube | |
| 2.8 | |
| Fixed | |
| Befestigung | Through Hole |
| Verpackungshöhe | 10.2 |
| Verpackungsbreite | 7.05 |
| Verpackungslänge | 19.65 |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | SIP |
| Lieferantenverpackung | SIP Module |
| 4 | |
| Leitungsform | Through Hole |
Prototyping with different circuits often requires different voltage levels. The RKZ-0505S/P DC to DC converter and switching regulator module from RECOM can provide the exact level you need. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. This device comes in tube packaging.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

