YageoRL0805FR-7W0R01LWiderstand, fest, Oberflächenmontage, einzeln

RL0805FR-7W0R01L Resistor Fixed Single-Surface Mount Thick Film 0.01 Ohm 1% 0.25W(1/4W) ±1500ppm/°C Pad - Arrow.com

Use this RL0805FR-7W0R01L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 10m Ohm. This part has a power rating of 0.25 (1/4) W. It is also complete with current sensing technology. Its temperature coefficient is ±1500 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

3.731 Stück: Versand in vsl. 2 Tagen

    Total0,25 €Price for 1

    • Service Fee  6,05 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1837+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      3731
      Country Of origin:
      Taiwan
         
      • Price: 0,2514 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1837+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 3.731 Stück
      • Price: 0,2514 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.