BournsRL110-331K-RCInduktor verbleit
RF Choke Unshielded Bobbin Core 330uH 10% 1KHz 20Q-Factor Ferrite 0.93A 0.52Ohm DCR Pin Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Unshielded | |
| Ferrite | |
| 330u | |
| 10% | |
| 1K | |
| 0.93 | |
| 0.93 | |
| 0.52 | |
| 20 | |
| 796K | |
| 2.8M(Typ) | |
| Through Hole | |
| Pin | |
| 5 | |
| 4 | |
| -30 | |
| 100 | |
| Tray | |
| 10.5 | |
| 10.5 |
Use this rf choke RL110-331K-RC leaded inductor from Bourns to resist changes in electric current in an electronic circuit. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 10.5 mm tall with a diameter of 10.5 mm. This device is made with bobbin core technology. This leaded inductor has a maximum DC current of 930m A with a maximum resistance of 520m Ohm. It has a tolerance of 10%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 2.8M(Typ) Hz. It has an inductance of 330u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

