YageoRL1206FR-070R1LWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1206 0.1 Ohm 1% 0.25W(1/4W) ±600ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 100m | |
| 1% | |
| Yes | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±600 | |
| 70 to 155 | |
| Low Resistance | |
| No | |
| No | |
| No | |
| Epoxy | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.1 | |
| 1.6 | |
| 0.55 | |
| Surface Mount |
This is a RL1206FR-070R1L fixed single surface-mount resistor from Yageo. This product has a resistance value of 100m Ohm. This dependable part has a power rating of 0.25 (1/4) W. It is also complete with current sensing technology. Its temperature coefficient is ±600 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 1%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

