YageoRL1206FR-070R33LWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1206 0.33 Ohm 1% 0.25W(1/4W) ±600ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 330m | |
| 1% | |
| Yes | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±600 | |
| 70 to 155 | |
| Low Resistance | |
| No | |
| No | |
| No | |
| Epoxy | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.1 | |
| 1.6 | |
| 0.55 | |
| Surface Mount |
Use this RL1206FR-070R33L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 330m Ohm. This durable part has a power rating of 0.25 (1/4) W. It is also complete with current sensing technology. Its temperature coefficient is ±600 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

