YageoRL1206FR-070R4LWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1206 0.4 Ohm 1% 0.25W(1/4W) ±300ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 400m | |
| 1% | |
| Yes | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±300 | |
| 70 to 155 | |
| Low Resistance | |
| No | |
| No | |
| No | |
| Epoxy | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.1 | |
| 1.6 | |
| 0.55 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 | |
| Surface Mount |
This is a RL1206FR-070R4L fixed single surface-mount resistor from Yageo. This product has a resistance value of 400m Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±300 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes thick film technology. It has a tolerance of 1%. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

