50-75% Rabatt
YageoRL1218FK-070R5LWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1218 0.5 Ohm 1% 1W ±250ppm/°C Wide Terminal SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 500m | |
| 1% | |
| Yes | |
| 1 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±250 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 1218 | |
| Wide Terminal | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1218 | |
| 3.05 | |
| 4.6 | |
| 0.55 | |
| Surface Mount |
Use this RL1218FK-070R5L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This part has a power rating of 1 W. This product has a resistance value of 500m Ohm. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. The RL1218FK-070R5L part has a wide terminal termination style. This part has an operating temperature of -55 to 155 °C. This product is 3.05 mm long, 0.55 mm tall and 4.6 mm deep. This device is made with thick film technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

