25-50% Rabatt
BournsRL181S-104J-RCInduktor verbleit
RF Choke Shielded Wirewound 100000uH 5% 1KHz 100Q-Factor 0.009A 82Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Shielded | |
| 100000u | |
| 5% | |
| 1K | |
| 0.009 | |
| 0.009 | |
| 82 | |
| 100 | |
| 50K | |
| 0.09M(Typ) | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 10.5 | |
| 14 |
If you need a convenient and easily removable inductor for your electrical design then consider this rf choke RL181S-104J-RC leaded inductor from Bourns. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This product is 14 mm tall with a diameter of 10.5 mm. This leaded inductor has a maximum DC current of 9m A with a maximum resistance of 82 Ohm. It has a tolerance of 5%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 90K(Typ) Hz. This device utilizes wirewound technology. It has an inductance of 100m H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

