BournsRL187-472J-RCInduktor verbleit
RF Choke Wirewound 4700uH 5% 252KHz 90Q-Factor Ferrite 0.05A 18Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Ferrite | |
| 4700u | |
| 5% | |
| 252K | |
| 0.05 | |
| 0.05 | |
| 18 | |
| 90 | |
| 252K | |
| 0.6M(Typ) | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 8 | |
| 11.2 |
This rf choke RL187-472J-RC leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 11.2 mm tall with a diameter of 8 mm. This device is made with wirewound technology. This leaded inductor has a maximum DC current of 50m A with a maximum resistance of 18 Ohm. It has an inductance of 4.7m H. Its test frequency is 252K Hz, while its minimum self-resonant frequency is 600K(Typ) Hz. It has a tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

